
The TXB0104ZXUR is a 4-bit bidirectional translator from Texas Instruments, operating at a data rate of 100Mbps. It can handle supply voltages between 1.2V and 5.5V and is designed for surface mount applications in BGA packages. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TXB0104ZXUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TXB0104ZXUR technical specifications.
| Package/Case | BGA |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Output Current | 20uA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.4ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0104ZXUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
