The TXB0106PWRG4 is a 6-channel 3-STATE translator from Texas Instruments, operating within a temperature range of -40 to 85°C. It supports data rates of up to 100Mbps and features a TSSOP package. The device is RoHS compliant and has a quiescent current of 3.5uA. It is available in a tape and reel packaging with 2000 units per package.
Texas Instruments TXB0106PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35.6ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0106PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.