
The TXB0108PWRG4 is an 8-bit 8-channel translator with a data rate of 100Mbps. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP-20 package. The device is RoHS compliant and has a quiescent current of 3.5uA. It can handle an output current of up to 50mA and has a propagation delay of 4ns. The device is lead free and has a turn-on delay time of 35.6ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TXB0108PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35.6ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0108PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
