
8-channel bidirectional voltage level translator supporting 1.2V to 5.5V supply voltages. Features 100Mbps data rate, 9.5ns propagation delay, and 3-state output type. This surface mount integrated circuit operates within a -40°C to 85°C temperature range and is RoHS compliant. Packaged in a 20-pin VQFN EP on tape and reel.
Texas Instruments TXB0108RGYR technical specifications.
| Package/Case | VQFN EP |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Output Current | 20uA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 35.6ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0108RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
