
8-bit bidirectional voltage level translator, VFBGA package, supporting 1.2V to 5.5V supply voltage range. Features 100Mbps data rate, 9.5ns propagation delay, and 50mA output current. This surface mountable logic IC offers 3-state output type and operates from -40°C to 85°C.
Texas Instruments TXB0108ZXYR technical specifications.
| Package/Case | VFBGA |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35.6ns |
| Weight | 0.000769oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0108ZXYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
