
4-bit bidirectional auto-direction sensing translator supporting a 0.9V to 3.6V range. Features 100Mbps data rate, 50mA output current, and 18.9ns propagation delay. Surface mountable in a 12-UQFN package with dimensions of 2.1mm x 1.8mm x 0.5mm. Operating temperature range from -40°C to 85°C. RoHS compliant.
Texas Instruments TXB0304RUTR technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Height | 0.5mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Inverting, Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 5uA |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Propagation Delay | 18.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 6ns |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0304RUTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
