
1-channel, bidirectional voltage level translator IC in a 6-pin SOT-23 surface mount package. Features a maximum operating temperature of 85°C and a minimum of -40°C, with supply voltages ranging from 1.65V to 5.5V. Supports data rates up to 24Mbps with a propagation delay of 260ns. Offers 1mA low-level output current and 50mA output current capability. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TXS0101DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Data Rate | 24Mbps |
| Height | 1.3mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Output Current | 50mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 260ns |
| Quiescent Current | 14.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 260ns |
| Weight | 0.000229oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0101DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
