The TXS0101DBVTG4 is a 1-channel voltage translator with a data rate of 24Mbps. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-6 surface mount package. The device has a quiescent current of 14.4uA and a propagation delay of 260ns. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TXS0101DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TXS0101DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 24Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 260ns |
| Quiescent Current | 14.4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 260ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0101DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
