
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications. Features a 24Mbps data rate and 260ns propagation delay. Operates with supply voltages from 1.65V to 5.5V, supporting a temperature range of -40°C to 85°C. Surface mountable in a compact SOT package with dimensions of 1.6mm (length) x 1.2mm (width) x 600µm (height). RoHS compliant and lead-free.
Texas Instruments TXS0101DRLR technical specifications.
| Package/Case | SOT |
| Data Rate | 24Mbps |
| Height | 600um |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 260ns |
| Quiescent Current | 14.4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 550um |
| Turn-On Delay Time | 260ns |
| Weight | 9.9E-05oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0101DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
