
The TXS0101DRLRG4 is a 1-channel voltage translator with a data rate of 24Mbps. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-553-6 package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The translator has a quiescent current of 14.4uA and a propagation delay of 4.6ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TXS0101DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-553-6 |
| Data Rate | 24Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| Quiescent Current | 14.4uA |
| RoHS Compliant | Yes |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0101DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
