
2-bit bidirectional voltage-level shifter supporting open-drain and push-pull applications. Features a 24Mbps data rate and 1.65V to 5.5V operating voltage range. Delivers 1mA low-level output current and -20uA high-level output current. Packaged in an 8-VSSOP with dimensions of 2.3mm x 2mm x 900um. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TXS0102DCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Channel Type | Bidirectional |
| Data Rate | 24Mbps |
| Height | 900um |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Nominal Supply Current | 14.4uA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| Quiescent Current | 14.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Turn-On Delay Time | 260ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0102DCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
