
2-bit bidirectional voltage-level shifter designed for open-drain and push-pull applications. Features a 24Mbps data rate and operates across a wide temperature range of -40°C to 85°C. Supports supply voltages from 1.65V to 5.5V with a low quiescent current of 14.4uA. Surface-mount VSSOP package with 2 channels and 2 bits of translation.
Sign in to ask questions about the Texas Instruments TXS0102DCUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TXS0102DCUT technical specifications.
| Package/Case | VSSOP |
| Data Rate | 24Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Output Current | 50mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 260ns |
| Quiescent Current | 14.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Turn-On Delay Time | 260ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0102DCUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
