
2-bit bidirectional voltage-level shifter, ideal for open-drain and push-pull applications. Features a 24Mbps data rate and operates across a wide temperature range of -40°C to 85°C. Supports supply voltages from 1.65V to 5.5V with a low quiescent current of 14.4uA. Packaged in an 8-VSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 260ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TXS0102DCUTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Channel Type | Bidirectional |
| Data Rate | 24Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 260ns |
| Quiescent Current | 14.4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Turn-On Delay Time | 260ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0102DCUTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
