
2-bit bidirectional voltage-level shifter for open-drain and push-pull applications. Supports data rates up to 24Mbps with a propagation delay of 4.6ns. Operates with supply voltages from 1.65V to 5.5V. Features a low quiescent current of 14.4uA. Surface mountable in an 8-X2SON package with dimensions of 1.45mm x 1.05mm x 0.35mm. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TXS0102DQER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | Bidirectional |
| Data Rate | 24Mbps |
| Height | 0.35mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| Quiescent Current | 14.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Turn-On Delay Time | 260ns |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0102DQER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
