
4-channel bidirectional voltage level translator, a logic IC designed for seamless signal conversion. This surface mount SOIC package component operates with supply voltages from 1.65V to 5.5V, supporting data rates up to 24Mbps. Featuring 4 bits and 4 channels, it offers a low-level output current of 1mA and a high-level output current of -20uA. The device boasts a propagation delay of 260ns and a nominal supply current of 12uA, with a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TXS0104ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 24Mbps |
| Height | 1.58mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 12uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Output Current | 1mA |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 260ns |
| Quiescent Current | 14.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 260ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0104ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
