
The TXS0108EPWRG4 is an 8-channel voltage translator from Texas Instruments, operating over a temperature range of -40°C to 85°C. It supports data rates of up to 60Mbps and can translate voltages between 1.2V and 5.5V. The device is packaged in a TSSOP20 package and is RoHS compliant. It has a quiescent current of 3uA and a propagation delay of 312ns.
Texas Instruments TXS0108EPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 60Mbps |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 312ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 312ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0108EPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
