
2-bit, 1-channel voltage-level shifter for IC-USB interfaces. Features a 15Mbps data rate and 5ns propagation delay. Operates from 1.65V to 3.6V supply voltage with 36uA operating current. Surface mount, 8-DSBGA package with dimensions of 1.95mm x 0.95mm x 0.31mm. Suitable for -40°C to 85°C operating temperatures.
Texas Instruments TXS0202YZPR technical specifications.
| Data Rate | 15Mbps |
| Height | 0.31mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 1.95mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 36uA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 24uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5ns |
| Weight | 8.1E-05oz |
| Width | 0.95mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS0202YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
