
Dual supply SIM card multiplexer, a specialized interface IC, features a VQFN EP package with dimensions of 4.15mm x 4.15mm x 0.95mm. This surface mount component offers I2C interface capability and operates across a supply voltage range of 1.7V to 3.3V. It supports a logic function as a multiplexer and translator, with 6 outputs and 36 bits, providing high-level output current of -50mA and low-level output current of 50mA. The device boasts a low operating supply current of 5uA and a propagation delay of 5ns, with a turn-on delay time of 100ns.
Sign in to ask questions about the Texas Instruments TXS02326RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TXS02326RGER technical specifications.
| Package/Case | VQFN EP |
| Height | 0.95mm |
| High Level Output Current | -50mA |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Logic Function | Multiplexer, Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 36 |
| Number of Outputs | 6 |
| Operating Supply Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS02326RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
