
Texas Instruments TXS02612ZQSR technical specifications.
| Package/Case | VFBGA |
| Height | 1mm |
| Interface | SDIO |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS02612ZQSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
