
Texas Instruments TXS4555RUTR technical specifications.
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Number of Outputs | 3 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS4555RUTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
