Texas Instruments U5B7741312 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99-8 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 30nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 25mA |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Thickness | 4.4mm |
| Width | 9.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments U5B7741312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.