
The U5R7723312 is a single linear voltage regulator with adjustable output voltage. It operates from a maximum input voltage of 40V and can handle an output current of up to 150mA. The device is packaged in a TO-100-10 case and is designed for through-hole mounting. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The U5R7723312 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-100-10 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
