
Texas Instruments U5R7723393 technical specifications.
| Package/Case | TO-100-10 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 37V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LM723C |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments U5R7723393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.