
150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments UA723CDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA723CDRE4 technical specifications.
| Package/Case | D |
| Dropout Voltage | 3V |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA723CDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
