
Adjustable linear voltage regulator, 150mA output current, 40V maximum input voltage, and 37V maximum output voltage. Features a 7.5V reference voltage with 10% accuracy and a 150mA maximum output current. Operates within a 0°C to 70°C temperature range, housed in a 14-PDIP package. This positive polarity regulator offers a 86dB Power Supply Rejection Ratio and 4mA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA723CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA723CN technical specifications.
| Accuracy | 10% |
| Package/Case | N |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 10% |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | UA723 |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA723CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
