
The UA723CNG4 is a single linear voltage regulator with adjustable output voltage, capable of sourcing 150mA of current. It operates over a temperature range of 0°C to 70°C and is packaged in a DIP format for through-hole mounting. The device has a power supply rejection ratio of 86dB and a maximum input voltage of 40V. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA723CNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA723CNG4 technical specifications.
| Package/Case | DIP |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA723CNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
