
The UA733CDG4 is a dual audio amplifier from Texas Instruments, packaged in a surface-mount SOIC package. It operates within a temperature range of 0 to 70°C and can handle a maximum dual supply voltage of 8V. The amplifier has a supply current of 16mA and an output current of 3.6mA per channel. It is RoHS compliant and available in a packaging quantity of 50 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA733CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA733CDG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 16mA |
| Output Current | 3.6mA |
| Output Current per Channel | 3.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA733 |
| Supply Current | 16mA |
| Supply Type | Dual |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA733CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
