The UA741CPSE4 is an 8-pin commercial operational amplifier from Texas Instruments. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 15V. The amplifier has a maximum input offset voltage of 7.5mV and a common-mode reject ratio of 90dB. It has a unity gain bandwidth of 1MHz and a slew rate of 0.5V/us. The amplifier is available in a R-PDSO-G8 package with a width of 5.3mm and a length of 6.2mm.
Texas Instruments UA741CPSE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UA741CPSE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.