General-purpose operational amplifier featuring a voltage-feedback architecture. This 14-pin dual inline package (DIP) component operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Key specifications include a nominal supply voltage of ±15V, a maximum input offset voltage of 6mV, and an average bias current of 1.5nA. The amplifier offers a nominal slew rate of 0.5V/µs and a unity gain bandwidth of 1MHz, with internal frequency compensation. Screening levels include 38535Q/M, 38534H, and 883B.
Texas Instruments UA741MJB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments UA741MJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.