General-purpose operational amplifier featuring a voltage-feedback architecture. This 8-terminal, dual-in-line ceramic package (R-GDIP-T8) operates across a wide temperature range of -55°C to 125°C, suitable for military applications. It offers a minimum voltage gain of 25,000 and a nominal unity gain bandwidth of 1000 kHz, with a nominal slew rate of 0.5 V/µs. The device supports supply voltages from ±15V nominal up to ±22V limits, with a maximum supply current of 3.3mA. Key specifications include a maximum input offset voltage of 6000 µV and an average bias current maximum of 1.5 nA.
Texas Instruments UA741MJG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UA741MJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.