
Positive fixed 5V voltage regulator with a 1.5A output current capability. Features a 2V dropout voltage and a maximum input voltage of 25V. Operates within a temperature range of 0°C to 125°C. Packaged in a TO-220-3 through-hole mount configuration.
Sign in to ask questions about the Texas Instruments UA7805CKC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA7805CKC technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 1.5A |
| Dropout Voltage | 2V |
| Height | 9.02mm |
| Lead Free | Contains Lead |
| Length | 10.17mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Series | UA7805 |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7805CKC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
