
The UA7805CKCE3 is a linear voltage regulator with a fixed output voltage of 5V and an output current of 1.5A. It has a dropout voltage of 2V and is available in a TO-220-3 package. The device is not RoHS compliant due to containing lead. It operates over a temperature range of 0°C to 125°C and is suitable for use in applications where a stable 5V output is required.
Sign in to ask questions about the Texas Instruments UA7805CKCE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA7805CKCE3 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | UA7805 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7805CKCE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
