
Positive fixed output linear voltage regulator with a 5V nominal output voltage and 1.5A maximum output current. Features a 2V dropout voltage and a wide input voltage range from 7V to 25V. Operates across a temperature range of 0°C to 125°C. Packaged in a TO-220-3 through-hole mount configuration.
Sign in to ask questions about the Texas Instruments UA7805CKCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA7805CKCT technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 4.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.45mm |
| Weight | 0.211644oz |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7805CKCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
