
Positive fixed 8V linear voltage regulator, delivering up to 1.5A output current. Features a 25V maximum input voltage and operates from 10.5V to 25V. This surface mount component is housed in a TO-263-3 package, measuring 10.18mm in length, 8.41mm in width, and 4.83mm in height. Suitable for operation between 0°C and 125°C, it offers a Power Supply Rejection Ratio of 62dB and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA7808CKTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.18mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 4.44mm |
| Weight | 0.050897oz |
| Width | 8.41mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7808CKTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
