
3 Pin 1.5A Fixed 10V Positive Voltage Regulator 3-TO-220 0 to 125
Sign in to ask questions about the Texas Instruments UA7810CKC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA7810CKC technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 1.5A |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | UA7810 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7810CKC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.