
The UA7810CKCE3 is a 10V linear voltage regulator from Texas Instruments with a maximum output current of 1.5A and a dropout voltage of 2V. It is available in a TO-220-3 package and is RoHS compliant. The device operates over a temperature range of 0°C to 125°C and is suitable for use in applications where a stable 10V output is required. The UA7810CKCE3 is a positive output voltage regulator with a fixed output type.
Sign in to ask questions about the Texas Instruments UA7810CKCE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA7810CKCE3 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | UA7810 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7810CKCE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.