
Positive fixed 12V output linear voltage regulator, delivering up to 1.5A output current. Features a maximum input voltage of 30V and a minimum input voltage of 14.5V. Operates within a temperature range of 0°C to 125°C. Packaged in a TO-220-3 through-hole mount configuration. Offers a Power Supply Rejection Ratio (PSRR) of 78dB. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments UA7812CKCSE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA7812CKCSE3 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 1.5A |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Weight | 0.067197oz |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7812CKCSE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
