
Positive fixed 15V output linear voltage regulator with 1.5A maximum output current. Features a 30V maximum input voltage and operates from 0°C to 125°C. This through-hole component is housed in a TO-220-3 package and offers a Power Supply Rejection Ratio (PSRR) of 78dB. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments UA7815CKCSE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA7815CKCSE3 technical specifications.
| Package/Case | TO-220-3 |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Weight | 0.067197oz |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7815CKCSE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
