
Positive fixed 15V output linear voltage regulator with 1.5A maximum output current. Features include current limit, safe area protection, short circuit protection, and thermal shutdown protection. This surface mount component utilizes a 4-pin PFM package with gull-wing leads, measuring 9.52mm(Max) L x 8.13mm(Max) W x 2.03mm(Max) H. Operating temperature range is 0°C to 125°C.
Texas Instruments UA7815CKTE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | PFM |
| Package/Case | PFM |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 9.52(Max) |
| Package Width (mm) | 8.13(Max) |
| Package Height (mm) | 2.03(Max) |
| Seated Plane Height (mm) | 2.16(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-169 |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 17.5V |
| Maximum Input Voltage | 30V |
| Typical Dropout Voltage @ Current | 2@1AV |
| Line Regulation | 300mV |
| Load Regulation | 300mV |
| Junction to Ambient | 23°C/W |
| Junction to Case | 3°C/W |
| Typical Quiescent Current | 8mA |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Texas Instruments UA7815CKTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.