The UA7824CKC is a linear voltage regulator from Texas Instruments with a maximum input voltage of 38V and a minimum input voltage of 27V. It operates within a temperature range of 0°C to 125°C and has a quiescent current of 4.6mA. The device is available in a TO-220-3 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA7824CKC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Current Rating | 1.5A |
| Lead Free | Contains Lead |
| Max Input Voltage | 38V |
| Min Input Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 4.6mA |
| RoHS Compliant | Yes |
| Series | UA7824 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7824CKC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.