
The UA7824CKCS is a linear voltage regulator with a nominal output voltage of 24V and a maximum output current of 1.5A. It operates within a temperature range of 0°C to 125°C and is packaged in a TO-220-3 case for through-hole mounting. This device is RoHS compliant and has a power supply rejection ratio of 66dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA7824CKCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.067197oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7824CKCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
