
The UA7824CKCSE3 is a single-output linear voltage regulator with a fixed output voltage of 24V and a maximum output current of 1.5A. It operates over a temperature range of 0°C to 125°C and is available in a TO-220-3 package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The dropout voltage is 2V, and the maximum input voltage is 38V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA7824CKCSE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| Weight | 0.067197oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7824CKCSE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
