
Positive fixed 5V output linear voltage regulator, capable of 100mA maximum output current. Features a 1.7V dropout voltage and a maximum input voltage of 20V, with a minimum input voltage of 7V. Operates across a wide temperature range from -40°C to 125°C. This surface mount component is housed in a 3-SOT-89 package and offers 5% accuracy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA78L05AIPKG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA78L05AIPKG3 technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 3.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L05AIPKG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
