
Positive fixed 5V output linear voltage regulator, delivering up to 100mA output current. Features a 10% accuracy and a maximum input voltage of 20V, operating within a 7V to 20V input range. Housed in an 8-SOIC package, this lead-free and RoHS compliant component functions across an operating temperature range of -40°C to 125°C. Includes a Power Supply Rejection Ratio (PSRR) of 49dB and a quiescent current of 6mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA78L05CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA78L05CDG4 technical specifications.
| Accuracy | 10% |
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L05CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
