
The UA78L05CDRE4 is a single-output linear voltage regulator with an output voltage of 5V and a maximum output current of 100mA. It has a dropout voltage of 1.7V and is available in a lead-free SOIC-8 package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The UA78L05CDRE4 is suitable for use in a variety of applications, including power supply and voltage regulation circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA78L05CDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA78L05CDRE4 technical specifications.
| Accuracy | 10% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L05CDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
