3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 3-TO-92
Sign in to ask questions about the Texas Instruments UA78L05QLPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA78L05QLPR technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Quiescent Current | 3.8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UA78L05QLPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.