
Positive fixed output linear voltage regulator, offering a 6.2V output voltage with a maximum output current of 100mA. Features a 1.7V dropout voltage and a wide input voltage range from 8.5V to 20V. Operates reliably across a temperature range of -40°C to 125°C. Packaged in a TO-92-3 case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments UA78L06ACLPR technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 6.2V |
| Min Output Voltage | 6.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L06ACLPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
