Positive fixed 8V voltage regulator, delivering up to 100mA output current. Features a 1.7V dropout voltage and a maximum input voltage of 23V. Operates within a temperature range of 0°C to 125°C with 5% accuracy. Packaged in an 8-SOIC (D) case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments UA78L08ACDRE4 technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA78L08A |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.