The UA78L08CDE4 is a single-output linear voltage regulator with a fixed output voltage of 8V and an output current of 100mA. It operates over a temperature range of 0°C to 125°C and is available in a surface mount SOIC package. The device is RoHS compliant and features a power supply rejection ratio of 46dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA78L08CDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA78L08CDE4 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L08CDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
