
The UA78L08CDG4 is a single positive fixed output linear voltage regulator from Texas Instruments. It operates from a maximum input voltage of 23V and a minimum input voltage of 10.5V. The device is designed to provide an output voltage of 8V with a maximum output current of 100mA. The UA78L08CDG4 is packaged in a SOIC-8 package and is suitable for surface mount applications. It is rated to operate over a temperature range of 0°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA78L08CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA78L08CDG4 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L08CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
